Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK85MH10T
Order Code1568686
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id80A
Drain Source Voltage Vds100V
Drain Source On State Resistance0.0075ohm
On Resistance Rds(on)0.0075ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Product Range-
Product Overview
The SK85MH10T from Semikron is an half bridge configured MOSFET Module in SEMITOP 2 case style designed through Trench gate technology. This device features compact design, heat transfer and isolation through direct copper bonding aluminium oxide ceramic, short internal connection and low inductance case. SK85MH10Tis used in switched mode power supplies and DC servo drives.
- Drain to source voltage (Vds) of 100V
- Gate to source voltage (Vgs) of ±20V
- Continuous drain current (Id) of 80A
- Operating junction temperature of -40°C to 150°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
0.0075ohm
Rds(on) Test Voltage
10V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0075ohm
Gate Source Threshold Voltage Max
3.3V
Power Dissipation Pd
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02