Print Page
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Quantity | Price (ex VAT) |
---|---|
18+ | €34.830 |
Price for:Each
Minimum: 18
Multiple: 18
€626.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKBT28/14
Order Code1467129
Product RangeSKB
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current30A
Bridge Rectifier Case StyleModule
No. of Pins8Pins
Forward Voltage Max2.25V
Bridge Rectifier MountingPanel Mount
Forward Surge Current320A
Operating Temperature Max125°C
Product RangeSKB
Product Overview
The SKBT28/14 is an 8-pin single-phase Power Bridge Rectifier Diode with sturdy isolated metal baseplate and fast-on terminals with solder tips. It is suitable for controllable single phase rectifier, DC power supplies, DC motor controllers and DC motor field controller applications.
- High surge current rating
- Suitable for wave soldering
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
30A
No. of Pins
8Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.4kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.25V
Forward Surge Current
320A
Product Range
SKB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
Product traceability