Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKCH 28/12
Order Code9401881
Also Known As07191240
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.680 |
5+ | €34.880 |
10+ | €32.700 |
50+ | €31.920 |
100+ | €29.030 |
Price for:Each
Minimum: 1
Multiple: 1
€36.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKCH 28/12
Order Code9401881
Also Known As07191240
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current-
On State RMS Current-
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKCH28/12 is a SEMIPONT®1 Bridge Rectifier Module offers high surge current rating.
- Sturdy isolated metal baseplate
- Fast-on terminals with solder tips
- UL recognized E63532
Applications
Motor Drive & Control, Power Management
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
100mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
-
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
6Pins
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
Product traceability