Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKHI 22A H4 R
Order Code2423646
Product RangeSEMIDRIVER Series
Technical Datasheet
57 In Stock
12 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €231.340 |
5+ | €228.830 |
Price for:Each
Minimum: 1
Multiple: 1
€231.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKHI 22A H4 R
Order Code2423646
Product RangeSEMIDRIVER Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current-
Collector Emitter Saturation Voltage-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
Power Dissipation-
Operating Temperature Max85°C
IC Case / PackageModule
Transistor Case StyleSMD
IGBT TerminationSolder
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingSurface Mount
Supply Voltage Min14.4V
Product RangeSEMIDRIVER Series
Supply Voltage Max15.6V
Operating Temperature Min-40°C
Input Delay1µs
Output Delay1µs
SVHCNo SVHC (15-Jun-2015)
Product Overview
SKHI 22A H4 R is a SEMIDRIVER™ hybrid dual IGBT driver. It is used for IGBT modules in bridge circuits in industrial applications.
- Compatible to old SKHI 22, turn on gate voltage output is 15V typical
- CMOS compatible inputs, turn off gate voltage output is -7V typical
- Short protection by VCE monitoring and switch off
- Drive interlock top/bottom, internal gate emitter resistance is 22Kohm typical
- Isolation by transformers, input to output turn on propagation time is 1µs typical
- Supply undervoltage protection (13V)
- Error latch/output, error reset time is 9µs typical
- Supply voltage primary side is 15V typical
- Supply current primary side (no load) is 80mA typical
- Operating temperature range from -40°C to 85°C
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
-
Power Switch Type
IGBT
Operating Temperature Max
85°C
Transistor Case Style
SMD
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Surface Mount
Product Range
SEMIDRIVER Series
Operating Temperature Min
-40°C
Output Delay
1µs
Continuous Collector Current
-
Driver Configuration
Half Bridge
Power Dissipation
-
IC Case / Package
Module
IGBT Termination
Solder
IGBT Technology
-
Supply Voltage Min
14.4V
Supply Voltage Max
15.6V
Input Delay
1µs
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061991