Print Page
1 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.160 |
5+ | €33.930 |
10+ | €31.470 |
50+ | €30.840 |
100+ | €29.150 |
Price for:Each
Minimum: 1
Multiple: 1
€36.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 100/12
Order Code2423624
Product RangeSKKD
Also Known As07897151
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current2.5kA
Diode MountingPanel
Product RangeSKKD
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKD 100/12 is a SEMIPACK® 1 Rectifier Diode Module with heat transfer through aluminium oxide ceramic isolated metal baseplate and hard soldered joints for high reliability. The rectifier diode module features SKKD half bridge connection centre-tap connections and 1200V repetitive reverse voltage.
- UL Approval
Applications
Power Management, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
100A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2.5kA
Product Range
SKKD
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
Product traceability