Print Page
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 81/16
Order Code2423635
Product RangeSKKD
Also Known As07897122
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current82A
Forward Voltage Max1.55V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current2kA
Diode MountingPanel
Product RangeSKKD
SVHCNo SVHC (15-Jun-2015)
Alternatives for SKKD 81/16
1 Product Found
Product Overview
The SKKD81/16 is a SEMIPACK® 1 Rectifier Diode Module with heat transfer through aluminum oxide ceramic insulated metal baseplate.
- Hard soldered joints for high reliability
Applications
Power Management, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.55V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
82A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
2kA
Product Range
SKKD
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08845
Product traceability