Print Page
2 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €181.930 |
5+ | €170.710 |
10+ | €158.330 |
Price for:Each
Minimum: 1
Multiple: 1
€181.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKE 380/12
Order Code2423642
Product RangeSKKE
Also Known As07898585
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current380A
Forward Voltage Max1.25V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current11kA
Diode MountingPanel
Product RangeSKKE
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKE 380/12 is a SEMIPACK® 3 Rectifier Diode Module with precious metal pressure contacts for high reliability. It is suitable for line rectifiers for transistorized AC motor controllers and field supply for DC motors applications.
- Heat transfer through aluminium oxide ceramic isolated metal baseplate
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.25V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
380A
Diode Module Configuration
Single
No. of Pins
3Pins
Forward Surge Current
11kA
Product Range
SKKE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.534331
Product traceability