Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 57/16 E
Order Code1456967
Also Known As07897351
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.620 |
5+ | €40.790 |
10+ | €39.950 |
50+ | €39.130 |
100+ | €38.290 |
Price for:Each
Minimum: 1
Multiple: 1
€41.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 57/16 E
Order Code1456967
Also Known As07897351
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current50A
On State RMS Current95A
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKT 57/16 E is a 7-pin Thyristor/Diode Module with heat transfer through aluminum oxide ceramic isolated metal baseplate. Hard soldered joints for high reliability. The thyristor/diode module is equipped with SEMIKRON chips.
- SEMIPACK 1 housing
Applications
Motor Drive & Control, Microwave, Lighting
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
150mA
On State RMS Current
95A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
50A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533
Product traceability