Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
16 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.510 |
5+ | €78.410 |
10+ | €71.250 |
50+ | €68.660 |
Price for:Each
Minimum: 1
Multiple: 1
€84.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM150GAL12T4
Order Code2423685
Technical Datasheet
Transistor PolarityNPN
IGBT ConfigurationSingle
Continuous Collector Current232A
DC Collector Current232A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 Fast [Trench]
Transistor MountingPanel
Product Range-
Product Overview
The SKM150GAL12T4 is a SEMITRANS® 2 IGBT Module for use with electronic welders at fsw up to 20kHz and brake chopper. It features insulated copper base plate using DBC technology (Direct Bonded Copper) and increased power cycling capability.
- Single switch
- IGBT4 = 4th generation fast Trench IGBT (Infineon)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- UL recognized, file number E63532
Applications
Maintenance & Repair, Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
232A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 Fast [Trench]
Product Range
-
IGBT Configuration
Single
DC Collector Current
232A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
Technical Docs (2)
Alternatives for SKM150GAL12T4
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability