Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKR 130/12
Order Code9564543
Product RangeSKR 130 Series
Also Known As02235380
Technical Datasheet
44 In Stock
55 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.730 |
5+ | €22.920 |
10+ | €20.820 |
50+ | €20.460 |
100+ | €20.100 |
Price for:Each
Minimum: 1
Multiple: 1
€24.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKR 130/12
Order Code9564543
Product RangeSKR 130 Series
Also Known As02235380
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current165A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleE14
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current2.5kA
Diode MountingStud
Product RangeSKR 130 Series
Product Overview
The SKR130/12 is a cathode to stud Rectifier Diode has hermetic metal case with glass insulator and thread stud ISO M12.
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.5V
Diode Case Style
E14
Operating Temperature Max
180°C
Diode Mounting
Stud
Average Forward Current
165A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2.5kA
Product Range
SKR 130 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111584
Product traceability