Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.570 |
| 10+ | €2.280 |
| 100+ | €1.800 |
| 500+ | €1.620 |
| 1000+ | €1.590 |
Product Overview
The LC03-6.TBT is a low capacitance TVS Diode for high-speed data interfaces. It is designed to protect components which are connected to high speed telecommunication lines from voltage surges caused by lightning, electrostatic discharge (ESD), cable discharge events (CDE) and electrical fast transients (EFT). It is ideal for use as board level protection of sensitive semiconductor components. The device combines a TVS diode with a rectifier bridge to provide transient protection in both common and differential mode with a single device. The capacitance of the device is minimized (<lt/>25pF) to ensure correct signal transmission on high speed lines. It meets the short-haul (intra-building) transient immunity requirements of Bellcore 1089 for telecommunications applications.
- Protects two lines in common and differential mode
- Low capacitance for high-speed interfaces
- Low clamping and operating voltage
- Integrated structure saves board space and increases reliability
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
20V
8Pins
2kW
-
SOIC
-
LC03
Technical Docs (2)
Alternatives for LC03-6.TBT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate