Print Page
Image is for illustrative purposes only. Please refer to product description.
3.000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.972 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€2,916.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSR3.3.TCT
Order Code2370768
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage3.3V
Power Dissipation Pd150W
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
4Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
3.3V
Product Range
-
Technical Docs (1)
Alternatives for SR3.3.TCT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009