Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.377 |
9000+ | €0.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,131.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSTF203-22.TCT
Order Code4319966
Technical Datasheet
EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
No. of Data Lines2 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleSOT-23
No. of Pins6Pins
Product Range-
SVHCTo Be Advised
Technical Specifications
EMI Filter Type
USB Upstream and Terminator EMI Filter with ESD
Filter Circuit
C-R-C Pi Filter
No. of Pins
6Pins
SVHC
To Be Advised
No. of Data Lines
2 Data Lines
Filter Case Style
SOT-23
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
Product traceability