Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1240ISTRT
Order Code1892618
Technical Datasheet
Frequency Min418MHz
Frequency Max868MHz
RF / IF ModulationFSK, OOK
Data Rate100Kbps
Transmitting Current16.5mA
RF IC Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Output Power (dBm)10dBm
Sensitivity dBm-
RF Transmitter ApplicationsActive RFID, Remote Control / Security Systems, Remote Keyless Entry
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Min
418MHz
RF / IF Modulation
FSK, OOK
Transmitting Current
16.5mA
No. of Pins
8Pins
Supply Voltage Max
3.7V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Frequency Max
868MHz
Data Rate
100Kbps
RF IC Case Style
SOIC
Supply Voltage Min
1.8V
Output Power (dBm)
10dBm
RF Transmitter Applications
Active RFID, Remote Control / Security Systems, Remote Keyless Entry
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107