Print Page
Image is for illustrative purposes only. Please refer to product description.
6.157 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
10+ | €6.280 |
25+ | €5.690 |
50+ | €5.520 |
100+ | €5.180 |
250+ | €4.900 |
500+ | €4.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1262IMLTRT
Order Code3272418
Technical Datasheet
Frequency Min150MHz
Frequency Max960MHz
RF / IF ModulationFSK, GFSK
Data Rate300Kbps
Receiving Current10.1mA
RF IC Case StyleQFN
No. of Pins24Pins
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Transmitting Current60mA
Output Power (dBm)15dBm
Sensitivity dBm-148dBm
RF Transceiver ApplicationsInternet of Things (IOT)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
Technical Specifications
Frequency Min
150MHz
RF / IF Modulation
FSK, GFSK
Receiving Current
10.1mA
No. of Pins
24Pins
Supply Voltage Max
3.7V
Output Power (dBm)
15dBm
RF Transceiver Applications
Internet of Things (IOT)
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
960MHz
Data Rate
300Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
60mA
Sensitivity dBm
-148dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202