Print Page
Image is for illustrative purposes only. Please refer to product description.
2.998 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
10+ | €1.650 |
50+ | €1.490 |
100+ | €1.320 |
250+ | €1.290 |
500+ | €1.260 |
1000+ | €1.210 |
2500+ | €1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX9324ICSTRT
Order Code4257360
Technical Datasheet
IC Output TypeSerial I2C
Sensing Distance-
Sensor Case StyleWLCSP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Output Type
Serial I2C
Sensor Case Style
WLCSP
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance
-
No. of Pins
8Pins
Supply Voltage Max
2V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536