Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €222.900 |
Price for:Each
Minimum: 1
Multiple: 1
€222.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENECA
Manufacturer Part NoWK109UI0
Order Code1253422
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy0.1%
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product Range-
Product Overview
The WK109UI0 is a 3-way 1 I/O channel DIN rail DC current/voltage to DC current/voltage Converter Isolator which accepts mA/V signals able to convert it into mA/V standard signals. It's configurable for input up to 30V (battery voltage monitoring) and all parameters are configurable through dip-switches. The power supply connection is available on the terminals or a special connector (K-BUS) allows a distribution of the power supply to the modules via bus connector. A 3-way galvanic isolation among power supply, input/output circuits assures the integrity of your data's.
- 500mW Power consumption
- IP20 Protection rating
- CE Approved standard
- -20 to +65°C Operating temperature range
Applications
Power Management
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
Signal Conditioner Output
Current, Voltage
Accuracy
0.1%
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379