Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoE835
Order Code3401548
Product RangeEvolution Microphone
Also Known AsGTIN UPC EAN: 04006087045138
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €102.450 |
Price for:Each
Minimum: 1
Multiple: 1
€102.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENNHEISER
Manufacturer Part NoE835
Order Code3401548
Product RangeEvolution Microphone
Also Known AsGTIN UPC EAN: 04006087045138
Technical Datasheet
DirectivityCardioid
Output Impedance350ohm
Frequency Response Min40Hz
Frequency Response Max16kHz
Sensitivity2.7 mV/Pa
Connector Type3 Way XLR
Lead Length-
Product RangeEvolution Microphone
SVHCTo Be Advised
Product Overview
Dynamic cardioid microphone designed for speech and vocals. Produces a solid sound that projects well and cuts through high volumes on stage. Intended for home recording, semi-pro studios and live sound applications.
- Dynamic cardioid microphone for speech and vocals
- Cuts through high on-stage levels
- Clear reproduction with a high presence
- Consistent sound quality (varying distances, moving off axis)
- Handles high sound pressure levels
- Isolates handling noise, hum compensating coil
- Shock-mounted capsule provides excellent suppression of handling noise
- Excellent feedback rejection
- Hum compensating coil
- Rugged metal housing
Contents
Contents: Microphone, Microphone clip, Pouch
Technical Specifications
Directivity
Cardioid
Frequency Response Min
40Hz
Sensitivity
2.7 mV/Pa
Lead Length
-
SVHC
To Be Advised
Output Impedance
350ohm
Frequency Response Max
16kHz
Connector Type
3 Way XLR
Product Range
Evolution Microphone
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67