Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoNT3-1
Order Code3401677
Also Known AsGTIN UPC EAN: 4006087085899
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €122.560 |
Price for:Each
Minimum: 1
Multiple: 1
€122.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENNHEISER
Manufacturer Part NoNT3-1
Order Code3401677
Also Known AsGTIN UPC EAN: 4006087085899
Technical Datasheet
Accessory TypePower Supply
For Use With-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Plug-in mains power supply unit with country-specific adaptor for antenna combiner AC3 and charger L2015.
- AC to DC power adaptor
- Input: 100-240V AC, 50/60Hz
- Output: 13.8V DC, 3.4A
- Supplied with UK fig.8 mains lead
Technical Specifications
Accessory Type
Power Supply
Product Range
-
For Use With
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85181030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455