Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.670 |
10+ | €8.440 |
25+ | €8.140 |
50+ | €7.860 |
100+ | €7.700 |
Price for:Each
Minimum: 1
Multiple: 1
€9.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66F070
Order Code4418384
Technical Datasheet
Switching Temperature70°C
Reset Temperature50°C
Contact OperationNormally Open
Sensor TerminalsPin
Sensor HousingRectangular
Contact Rating1A @ 120V ac, 1A @ 48V dc
Product Range-
Product Overview
The 66F070 is a positive snap action SPST Subminiature Bimetal Disc Thermostat provides accurate and reliable sensing and switching in a single device. The Airpax™ 6600 series thermostat is ideally suited for surface and air sensing on printed circuit boards. Its size and shape conserves space on crowded PC boards and can be installed using auto-insertion equipment. The device is sealed to withstand wave soldering and board washing operations.
- Fan (close on rise) contact operation
- Gold-plated contacts
- Up to 30000 life cycles @ maximum standard amperage (120VAC)
- Up to 100000 life cycles @ maximum gold contact amperage
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Aerospace, Defence, Military, Automotive, Test & Measurement
Technical Specifications
Switching Temperature
70°C
Contact Operation
Normally Open
Sensor Housing
Rectangular
Product Range
-
Reset Temperature
50°C
Sensor Terminals
Pin
Contact Rating
1A @ 120V ac, 1A @ 48V dc
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001107