Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66L090
Order Code4418347
Product Range6600 Series
Technical Datasheet
83 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.600 |
| 10+ | €9.250 |
| 25+ | €8.630 |
| 50+ | €8.460 |
Price for:Each
Minimum: 1
Multiple: 1
€10.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66L090
Order Code4418347
Product Range6600 Series
Technical Datasheet
Switching Temperature90°C
Reset Temperature60°C
Contact OperationNormally Closed
Sensor TerminalsPin
Sensor HousingRectangular
Contact Rating1A @ 120V ac, 1A @ 48V dc
Product Range6600 Series
Product Overview
The 66L090 is a positive snap action SPST Subminiature Bimetal Disc Thermostat provides accurate and reliable sensing and switching in a single device. The Airpax™ 6600 series thermostat is ideally suited for surface and air sensing on printed circuit boards. Its size and shape conserves space on crowded PC boards and can be installed using auto-insertion equipment. The device is sealed to withstand wave soldering and board washing operations.
- Limit (open on rise) contact operation
- Gold-plated contacts
- Up to 30000 life cycles @ maximum standard amperage (120VAC)
- Up to 100000 life cycles @ maximum gold contact amperage
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Aerospace, Defence, Military, Automotive, Test & Measurement
Technical Specifications
Switching Temperature
90°C
Contact Operation
Normally Closed
Sensor Housing
Rectangular
Product Range
6600 Series
Reset Temperature
60°C
Sensor Terminals
Pin
Contact Rating
1A @ 120V ac, 1A @ 48V dc
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072