Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L060
Order Code1702782
Product Range6700 Series
Technical Datasheet
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.460 |
10+ | €8.310 |
25+ | €8.240 |
50+ | €8.170 |
100+ | €8.010 |
Price for:Each
Minimum: 1
Multiple: 1
€8.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L060
Order Code1702782
Product Range6700 Series
Technical Datasheet
Switching Temperature60°C
Reset Temperature40°C
Contact OperationNormally Closed
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating0.5A @ 48VDC
Product Range6700 Series
Product Overview
The 67L060 is a subminiature bi-metal Disc Thermostat with gold-plated limit (open on rise) contacts. The Airpax™ 6700 series is a positive snap action, single pole/single throw, sub-miniature bimetallic thermostat which provides accurate and reliable sensing and switching in a single device. The 6700 series thermostat is ideal for surface and air sensing on PC boards and heat sinks.
- Fast positive response with excellent repeatability
- UL94V-0 Flame-rated PPS (polyphenylene sulphide) base
- Unit is resistance to water, salt, alcohol, ammonia and trichloroethane
Applications
Sensing & Instrumentation, Lighting, Security, Medical, Avionics, Computers & Computer Peripherals, Automotive, Test & Measurement
Technical Specifications
Switching Temperature
60°C
Contact Operation
Normally Closed
Sensor Housing
TO-220
Product Range
6700 Series
Reset Temperature
40°C
Sensor Terminals
Through Hole
Contact Rating
0.5A @ 48VDC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002532