Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEG1-1-72-15.0-A-21-V
Order Code4240901
Product RangeIEG Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.030 |
| 5+ | €28.670 |
Price for:Each
Minimum: 1
Multiple: 1
€30.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEG1-1-72-15.0-A-21-V
Order Code4240901
Product RangeIEG Series
Technical Datasheet
Product RangeIEG Series
Current Rating15A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity-
Trip Time-
Dielectric Strength3.75kV
SVHCTo Be Advised
Technical Specifications
Product Range
IEG Series
No. of Poles
1 Pole
Interrupting Capacity
-
Dielectric Strength
3.75kV
Current Rating
15A
Input Voltage VAC
250V
Trip Time
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062