Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No604R4KL.15
Order Code4069501
Product Range600 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €477.100 |
Price for:Each
Minimum: 1
Multiple: 1
€477.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No604R4KL.15
Order Code4069501
Product Range600 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingCylindrical
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product Range600 Series
SVHCTo Be Advised
Product Overview
- 600 series linear position sensor
- Resistance tolerance is ±20%, power rating at 70°C is 0.25watt per inch, derated to 0watts at 125°C
- Output smoothness is 0.1%, insulation resistance at 500VDC is 1000Megohms
- Infinite resolution, dielectric strength is 500VRMS
- Temperature range from -55° to +125°C
- Mechanical travel is elect travel + 0.1in. minimum
- Actuation force is 2oz maximum, repeatability is within 0.0005inch
- Life is 10 x 10^6cycles
- 4ohm resistance, 0.15±% linearity
- 102mm electrical travel
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Cylindrical
Output Current
-
Product Range
600 Series
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085125