Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoACW4_00//3L12//00180//L3R010//
Order Code3819037
Product RangeACW4 Series
Also Known AsACW400-0180-003
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €119.310 |
Price for:Each
Minimum: 1
Multiple: 1
€119.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoACW4_00//3L12//00180//L3R010//
Order Code3819037
Product RangeACW4 Series
Also Known AsACW400-0180-003
Technical Datasheet
Sensor TypeSingle Turn Magnetic Sensor
Supply Voltage DC Min15V
Nominal Air Gap-
Supply Voltage DC Max30V
Maximum Air Gap-
Sensor TerminalsCable
Resolution-
Output ConfigurationVoltage
Linearity-
Electrical Rotation Angle360°
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Rotational Life Cycles-
IP RatingIP67
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACW4 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Single Turn Magnetic Sensor
Nominal Air Gap
-
Maximum Air Gap
-
Resolution
-
Linearity
-
Supply Voltage Min
15VDC
Rotational Life Cycles
-
Sensor Housing
Flange Mount
Operating Temperature Max
85°C
Qualification
-
Supply Voltage DC Min
15V
Supply Voltage DC Max
30V
Sensor Terminals
Cable
Output Configuration
Voltage
Electrical Rotation Angle
360°
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Min
-40°C
Product Range
ACW4 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14982