Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53TP50D
Order Code1200208
Product Range53TP
Technical Datasheet
189 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €271.240 |
Price for:Each
Minimum: 1
Multiple: 1
€271.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53TP50D
Order Code1200208
Product Range53TP
Technical Datasheet
Load Current50A
Operating Voltage Max530VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product Range53TP
Product Overview
The D53TP50D is a 3-phase Solid-state Relay with panel mount, 53TP series. AC output, SCR output for heavy industrial loads. Zero-crossing (resistive loads) or random-fire (inductive loads) output.
- Transient protection built in
- LED input status indicator
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Load Current
50A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Operating Voltage Min
48VAC
Product Range
53TP
Operating Voltage Max
530VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
Technical Docs (1)
Alternatives for D53TP50D
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32