Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.480 |
5+ | €70.050 |
10+ | €68.620 |
Price for:Each
Minimum: 1
Multiple: 1
€71.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTL24D06
Order Code2218548
Technical Datasheet
Relay MountingDIN Rail
Load Current6A
Operating Voltage Min24VAC
Operating Voltage Max280VAC
Switching ModeZero Crossing
Timer FunctionsRepeat Cycle
Control Voltage AC Min12VAC
Control Voltage AC Max24VAC
Control Voltage DC Min12VDC
Control Voltage DC Max24VDC
Product Range-
Product Overview
The DRTL24D06 is a SeriesOneDR Solid State Relay Timer with zero-crossing (resistive loads) AC output. It is made of self-extinguishing housing with sulfamate nickel terminal finish. It has repeat cycle L/Li timing function.
- Compact size
- AC/DC control
- Timer status LED indicator
- 3750Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 10pF Input/output maximum capacitance
- UL94V-0 Flammability rating
- -30 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
24VAC
Switching Mode
Zero Crossing
Control Voltage AC Min
12VAC
Control Voltage DC Min
12VDC
Product Range
-
Load Current
6A
Operating Voltage Max
280VAC
Timer Functions
Repeat Cycle
Control Voltage AC Max
24VAC
Control Voltage DC Max
24VDC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0633