Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPFE480D25R
Order Code1936538
Product RangePowerFin / PF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.900 |
5+ | €41.060 |
10+ | €40.220 |
20+ | €39.390 |
Price for:Each
Minimum: 1
Multiple: 1
€41.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPFE480D25R
Order Code1936538
Product RangePowerFin / PF
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max660VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min48VAC
Control Voltage Min15VDC
Control Voltage Max32VDC
Product RangePowerFin / PF
Product Overview
The PowerFin / PF series PCB-mount Solid State Relay with SCR output for heavy industrial loads. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.
- AC or DC control
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Through Hole
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
15VDC
Product Range
PowerFin / PF
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025