Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFLPVA50A200
Order Code3810854
Product RangeFLPV Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFLPVA50A200
Order Code3810854
Product RangeFLPV Series
Technical Datasheet
Operating Pressure Max10bar
Product RangeFLPV Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
FLPV is a flameproof vertical float switch range with dual float is designed to give the user a long reach with a number of switching options, catering to a wide variety of system requirements. Manufactured in stainless steel 316L material, these ATEX and PED certified switches are suitable use in many aggressive liquids or hygienic applications. The dual float versions give either make on rise for both high and low levels (used for tank emptying control) or make on fall for both high and low levels (used for tank filling control). The switches are screw mounted vertically via a 1 ¼” BSP thread, and does not require access to the inside of the tank.
- 50mm upper level, 200mm lower level, 241mm total length
- Suitable for empty control applications
- Dual switch point for high/low indication
- Stainless steel 316L material
- IP66 protection rating
- PED approved (10 bar)
- G1 ¼” mounting thread (optional flange mount)
- ATEX approval
- External mounting style, tinned copper cable conductor material, PUR cable sheath material
- 10VA maximum switching power, 200VAC/120VDC max switching voltage, 0.4A maximum switching current
Technical Specifications
Operating Pressure Max
10bar
SVHC
No SVHC (25-Jun-2020)
Product Range
FLPV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44