Product Information
Product Overview
FLPV is a flameproof vertical float switch range with dual float is designed to give the user a long reach with a number of switching options, catering to a wide variety of system requirements. Manufactured in stainless steel 316L material, these ATEX and PED certified switches are suitable use in many aggressive liquids or hygienic applications. The dual float versions give either make on rise for both high and low levels (used for tank emptying control) or make on fall for both high and low levels (used for tank filling control). The switches are screw mounted vertically via a 1 ¼” BSP thread, and does not require access to the inside of the tank.
- 50mm upper level, 300mm lower level, 341mm total length
- Suitable for empty control applications
- Dual switch point for high/low indication
- Stainless steel 316L material
- IP66 protection rating
- PED approved (10 bar)
- G1 ¼” mounting thread (optional flange mount)
- ATEX approval
- External mounting style, tinned copper cable conductor material, PUR cable sheath material
- 10VA maximum switching power, 200VAC/120VDC max switching voltage, 0.4A maximum switching current
Technical Specifications
Float Switch
G1-1/4 BSPP
316L Stainless Steel
Flying Leads
-
79°C
No SVHC (25-Jun-2020)
Liquid
10bar
SPST-NO
-
-20°C
FLPV Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate