Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFSU50A
Order Code3677863
Product RangeFSU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.170 |
| 5+ | €32.700 |
| 10+ | €31.590 |
| 25+ | €31.080 |
| 50+ | €30.560 |
Price for:Each
Minimum: 1
Multiple: 1
€35.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFSU50A
Order Code3677863
Product RangeFSU Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max2l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating600mA
Switching Voltage AC Max240V
Switching Voltage DC Max120V
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeTube
Pipe Size-
Housing MaterialAcetal
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFSU Series
Qualification-
SVHCNo SVHC (25-Jun-2020)
Pressure Max10bar
Port Size12.7mm
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
2l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
240V
Media Type
Liquid
Process Connection Type
Tube
Housing Material
Acetal
Operating Temperature Max
85°C
Qualification
-
Pressure Max
10bar
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
600mA
Switching Voltage DC Max
120V
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FSU Series
SVHC
No SVHC (25-Jun-2020)
Port Size
12.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06