Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF166A25B125
Order Code4070845
Product RangeRSF166 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.000 |
5+ | €55.000 |
10+ | €54.100 |
25+ | €53.200 |
50+ | €52.140 |
Price for:Each
Minimum: 1
Multiple: 1
€59.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF166A25B125
Order Code4070845
Product RangeRSF166 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Media TypeLiquid
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPPS (Polyphenylene Sulfide)
Switch Output-
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeRSF166 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF166A25B125 is a RSF166 series external mount, single float switch. It is designed to offer a number of switching options to meet a variety of system requirements. It is manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids and is mounted externally via a nitrile compression seal and a 22mm diameter hole in the tank. It is generally used in systems with PLC control of processes.
- External mount via compression seal, high and low-level switching
- UL recognized components File No. E171218, WRAS approved
- Grey colour, -10/+85°C temperature range
- 0.85SG minimum liquid
- 100cm standard cable length
- 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage
- 0.6A maximum switching current
- 30mm upper switch level, 125mm lower switch level
- 152mm total length
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
-
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
PPS (Polyphenylene Sulfide)
Output Current
600mA
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
RSF166 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05