Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF46Y050TG
Order Code4146139
Product RangeRSF40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.270 |
5+ | €25.740 |
10+ | €25.220 |
25+ | €24.690 |
50+ | €24.170 |
Price for:Each
Minimum: 1
Multiple: 1
€26.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF46Y050TG
Order Code4146139
Product RangeRSF40 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type-
Output Current600mA
Operating Pressure Max-
Housing MaterialPPS (Polyphenylene Sulfide)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product RangeRSF40 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF46Y050TG is a RSF40 series compact internal fitting. It is designed as a compact internal fitting device for size-sensitive applications. Mounting of this series requires access to the inside of the tank. The switch action may be reversed by rotating the device through 180°. Typical applications include vending machines, commercial washing machines, and evaporator units.
- Compact design, flying lead or M12 plug connection
- Polyphenylene Sulphide (PPS) material, grey colour
- Temperature range is -10/+120°C
- 0.85SG minimum fluid
- 9mm must close level (SG=1), 24mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- 50cm ETFE 19/0.2 lead outs
- Viton gasket
- UL and NSF approvals
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
RSF40 Series
Media Type
Liquid
Output Current
600mA
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04