Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF83YP
Order Code4146161
Product RangeRSF80 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.650 |
10+ | €16.320 |
25+ | €15.980 |
50+ | €15.650 |
100+ | €15.320 |
Price for:Each
Minimum: 1
Multiple: 1
€16.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF83YP
Order Code4146161
Product RangeRSF80 Series
Technical Datasheet
Sensor Body MaterialNylon (Polyamide)
Output Current600mA
Operating Pressure Max-
Product RangeRSF80 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF83YP is a RSF80 series compact external fitting by 1/2" NPT. It is designed for mounting through the wall of a tank, via 1/2” NPT thread without requiring access to the inside of the tank. It is manufactured in a range of plastics to suit most commonly used liquids. The switch can be fitted to achieve either make-on-rise (N/O) or make-on-fall (N/C) action by simply rotating through 180°. Typical applications include diesel generators, hydraulic oil, and gearbox oil levels.
- 1/2” NPT external mount
- Nylon material, black colour
- Temperature range is -20/+75°C
- 0.85SG minimum fluid
- 7mm must close level (SG=1), 20mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- M12 connection lead outs
- WRAS approved
Technical Specifications
Sensor Body Material
Nylon (Polyamide)
Operating Pressure Max
-
SVHC
No SVHC (25-Jun-2020)
Output Current
600mA
Product Range
RSF80 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04