Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA
Manufacturer Part NoIWCTT-050
Order Code3812438
Product RangeIWCTT Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €234.090 |
Price for:Each
Minimum: 1
Multiple: 1
€234.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA
Manufacturer Part NoIWCTT-050
Order Code3812438
Product RangeIWCTT Series
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-20°C
Operating Temperature Max50°C
Input LevelVoltage
Networking Interface-
Kit ContentsWireless Current Transformer Transmitter, Battery, Receivers
Product RangeIWCTT Series
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
50°C
Networking Interface
-
Product Range
IWCTT Series
Operating Temperature Min
-20°C
Input Level
Voltage
Kit Contents
Wireless Current Transformer Transmitter, Battery, Receivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21