Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €64.000 |
5+ | €59.660 |
10+ | €58.680 |
25+ | €57.700 |
50+ | €56.550 |
Product Information
Product Overview
PTE7300-24AM-1B040SN is a PTE7300 series hermetic digital pressure sensor. The PTE7300 pressure sensor is the sensing platform from Sensata Technologies offering best in class accuracy with excellent mechanical shock resistance and EMC protection to meet the most demanding applications in mid to high pressure ranges. Applications include smart water networks and smart fire hydrants, medical and industrial gas monitoring, OEM hydraulic and process control, hydraulics and pneumatics, mobile hydraulics and off-highway vehicles, pumps and compressors, air conditioning and refrigeration systems, plant engineering and automation.
- SEA type range from 30 to 100bar, I²C EMA type, G1/4A DIN 3852-E pressure port
- M12x1 5-pin glass-to-metal-seal (sensor only) electrical connector
- FKM (Viton) sealing ring (only for G1/4A pressure port) external sealing
- I²C (13 ENOB + CRC) pressure range, pressure range from 0 to 40bar
- Sealed gauge (M12 5-pin only) pressure reference, no snubber, IP69K rating
- 15bit resolution, <lt/> 1ms at default setting and active mode response time
- Cyclical redundancy check (CRC) assures user that communications and data are reliable
- Best in class accuracy and fast response time to meet the highest performance applications
- Digital pressure output and I²C bus for connecting multiple devices
- Operating ambient temperature range from -40° to +100°C
Technical Specifications
Sealed Gauge
I2C Digital
Sealed Gauge
5.5VDC
G1/4A
3.7mA
5.5VDC
I2C
17-4PH Stainless Steel
125°C
To Be Advised
BSPP
0bar
40bar
G1/4A
M12 Connector
3.3VDC
Fluid, Gas
Digital
-40°C
PTE7300 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate