Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSCD41-D-R1
Order Code3677906
Product RangePAsens CMOSens SCD4x Series
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.960 |
5+ | €19.830 |
10+ | €19.050 |
50+ | €17.050 |
100+ | €16.710 |
250+ | €16.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€21.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCD41-D-R1
Order Code3677906
Product RangePAsens CMOSens SCD4x Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max40000ppm
Accuracy± 5%
Sampling Method-
Product RangePAsens CMOSens SCD4x Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 5%
Product Range
PAsens CMOSens SCD4x Series
Particle Count Max
40000ppm
Sampling Method
-
SVHC
No SVHC (12-Jan-2017)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001