Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.000 |
Price for:Each
Minimum: 1
Multiple: 1
€96.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SCD30
Order Code2886673
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSCD30
Application Sub TypeCO2, Temperature & Humidity Sensor
Kit ContentsSCD30 Sensor, SEK Sensor Bridge and Cable
SVHCNo SVHC (12-Jan-2017)
Product Overview
SEK-SCD30 sensor evaluation kit is designed to evaluate the SCD30 sensor module that has integrated CO2, humidity and temperature sensors.
- Fast and easy evaluation of environmental sensor
- Simultaneous evaluation of up to two environmental sensor samples per kit
- Plug and play connection to a computer
- Several SensorBridges can be connected to one computer
- ControlCenter viewer software for data logging
Contents
1x SCD30 sensor module, 2 x sensor sample connection cables, 1 x USB 2.0 cable (type A - micro B).
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
CO2, Temperature & Humidity Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SCD30
Kit Contents
SCD30 Sensor, SEK Sensor Bridge and Cable
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401429