Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.110 |
Price for:Each
Minimum: 1
Multiple: 1
€40.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT35-SENSORS
Order Code3677913
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSHT35
Application Sub TypeTemperature Sensor & Humidity Sensor
Kit ContentsEval Kit SHT35, Cables
SVHCNo SVHC (12-Jan-2017)
Product Overview
- SEK humidity and temperature evaluation sensors
- Most versatile platform
- 2.15 to 5.5V supply voltage
Contents
3x SHT35 on FPCB, 1x RJ45 adapter cable (1 meter length).
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Temperature Sensor & Humidity Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SHT35
Kit Contents
Eval Kit SHT35, Cables
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064864