You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEN50-SDN-T

Particle Sensor, Dust, 0.3 µm, Digital, Laser Sensing, 5 V, SEN5x Series

SENSIRION SEN50-SDN-T
SENSIRION SEN50-SDN-T
Video
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SEN50-SDN-T
Order Code:
3953034
Product Range
SEN5x Series
Technical Datasheet:
SEN50-SDN-T   Datasheet
See all Technical Docs

Product Range Selector (SEN5x Series)

See all from this product range

Product Overview

Environmental sensor node for PM measurements. SEN50 environmental node is part of the SEN5x family and represents a straightforward sensor solution platform for the accurate measurement of particulate matter. Thanks to proprietary algorithms, the module enables straightforward integration into various applications. This allows device manufacturers to save valuable project time and personnel resources and focus on their core competencies. End customers receive reliable air quality measurement data based on the SEN50 and benefit from improved air quality to increase health and comfort. Typical applications include air purifiers, air quality monitors, air conditioners and HVAC / ventilation systems.
  • Particulate matter sensor output
  • All-in-one environmental node: no co-integration of separate sensor components required
  • Faster time-time-to-market, less R&D expenses, bill of material and assembly costs
  • Integrated algorithms: temperature and humidity compensation, VOC Index calculation
  • Reliable and trustworthy measurements
  • Optimized and tested air flow channel geometry and proven design-in examples
  • Fast hardware design
  • Sheath-flow technology combined with high-quality components (including SHT4x and SGP40)
  • Dust-protection and long lifetime
  • Fully calibrated digital output

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Laser

:
0.3µm

:
Dust

:
Digital

:
5V

:
-

:
SEN5x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

257 In stock Need more?

More stock available week commencing 7/24/23
Standard lead time for this product is 17 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€22.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €22.86
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €21.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €19.74
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €17.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €16.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --