You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEN55-SDN-T

Particle Sensor, Dust, 0.3 µm, Digital, Laser Sensing, 5 V, VOC/Nox Detection, SEN5x Series

SENSIRION SEN55-SDN-T
SENSIRION SEN55-SDN-T
Video
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SEN55-SDN-T
Order Code:
3953035
Product Range
SEN5x Series
Technical Datasheet:
SEN55-SDN-T   Datasheet
See all Technical Docs

Product Range Selector (SEN5x Series)

See all from this product range

Product Overview

Environmental sensor node for PM, RH/T, VOC, NOx measurements. The SEN5x environmental node is a straightforward, all-in-one sensor solution platform for the accurate measurement of various environmental parameters, such as particulate matter, volatile organic compounds (VOCs), oxidizing gases, such as nitrogen oxides (NOx), as well as humidity & temperature. Thanks to proprietary algorithms, the module enables straightforward integration into various applications. This allows device manufacturers to save valuable project time and personnel resources and focus on their core competencies. It features STAR Engine (Sensirion Temperature Acceleration Routine) which accelerates the device's response to ambient temperature change by a factor of 2-3 to provide better UX and more accurate measurements to end users. Typical applications include air purifiers, air quality monitors, air conditioners and HVAC / ventilation systems.
  • Particulate matter, relative humidity, temperature, VOC index, NOx index sensor output
  • All-in-one environmental node: no co-integration of separate sensor components required
  • Faster time-time-to-market, less R&D expenses, bill of material and assembly costs
  • Integrated algorithms: temperature and humidity compensation, VOC Index calculation
  • Reliable and trustworthy measurements
  • Optimized and tested air flow channel geometry and proven design-in examples
  • Fast hardware design
  • Sheath-flow technology combined with high-quality components (including SHT4x and SGP40)
  • Dust-protection and long lifetime
  • Fully calibrated digital output

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Laser

:
0.3µm

:
Dust

:
Digital

:
5V

:
-

:
SEN5x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

155 In stock

More stock available week commencing 7/24/23
Standard lead time for this product is 17 weeks.
More details

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€33.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €33.39
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €31.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €28.84
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €28.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --