Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM4200-AIR DOWNMOUNT
Order Code3804247
Product RangeCMOSens SFM4200 Series
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €135.230 |
5+ | €126.250 |
10+ | €122.890 |
25+ | €118.880 |
50+ | €116.500 |
Price for:Each
Minimum: 1
Multiple: 1
€135.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM4200-AIR DOWNMOUNT
Order Code3804247
Product RangeCMOSens SFM4200 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max160l/min
Operating Pressure Min-
Operating Pressure Max8bar
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy± 5%
Accuracy5%
Media TypeAir, Oxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCMOSens SFM4200 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max8bar
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Alternatives for SFM4200-AIR DOWNMOUNT
1 Product Found
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
160l/min
Operating Pressure Max
8bar
Supply Voltage Max
5.25V
Accuracy
5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
CMOSens SFM4200 Series
Pressure Max
8bar
Supply Voltage DC Min
4.75V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
4.75V
Accuracy
± 5%
Media Type
Air, Oxygen
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
5.25V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098429