Print Page
Image is for illustrative purposes only. Please refer to product description.
2.100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.920 |
10+ | €5.110 |
25+ | €4.850 |
50+ | €4.670 |
100+ | €4.510 |
250+ | €4.340 |
500+ | €4.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSGP40-D-R4
Order Code3677901
Technical Datasheet
Input Voltage-
IC Output TypeDigital
Sensor Case StyleDFN
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Pins6Pins
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Input Voltage
-
Sensor Case Style
DFN
Supply Voltage Max
3.6V
Operating Temperature Min
-10°C
Product Range
-
IC Output Type
Digital
Supply Voltage Min
1.7V
No. of Pins
6Pins
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536