Print Page
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.000 |
10+ | €6.060 |
50+ | €5.540 |
100+ | €5.160 |
250+ | €5.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT21S
Order Code1888014
Product RangeSHT2x
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time8s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeAnalogue
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Product RangeSHT2x
Product Overview
The SHT21S is a Digital Humidity and Temperature Sensor has become an industry standard in terms of form factor and intelligence. Linearized sensor signals in analog sigma delta modulated (SDM) format. The complete over molding with the exception of the humidity sensor area protects the capacitive humidity sensor against external impact and facilitates excellent long-term stability. This sensor is suitable for large volumes as well as for low volumes.
- Fully calibrated
- SDM interface convertible to analog output
- Low power consumption
- Excellent long term stability
- Standard version, ±2% RH accuracy
- -40 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
30s
Sensor Output Type
Analogue
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
Humidity Accuracy
± 2% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.1V
Product Range
SHT2x
Technical Docs (3)
Alternatives for SHT21S
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085