Print Page
1.859 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.640 |
| 10+ | €3.640 |
| 25+ | €3.300 |
| 50+ | €3.070 |
| 100+ | €2.850 |
| 250+ | €2.650 |
| 500+ | €2.450 |
| 1000+ | €2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT30-ARP-F2.5KS
Order Code2611274
Product RangeSHT3x-ARP
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 3% RH
Temperature Accuracy± 0.3°C
RH Response Time8s
Temperature Response Time2s
Sensor Interface Type-
Sensor Output TypeAnalogue
Sensor Case StyleDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Product RangeSHT3x-ARP
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
2s
Sensor Output Type
Analogue
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
-
Humidity Accuracy
± 3% RH
RH Response Time
8s
Sensor Interface Type
-
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.4V
Product Range
SHT3x-ARP
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242