Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSTCC4-D-R3
Order Code4722718
Product RangeSTCC4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €4.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€6,915.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTCC4-D-R3
Order Code4722718
Product RangeSTCC4 Series
Technical Datasheet
Sensor Type / TechnologyAir Quality Sensor
Media TypeCarbon Dioxide
Output InterfaceDigital - I2C
Measurement Range380ppm to 32000ppm
Sampling MethodThermal Conductivity Detection (TCD)
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageLGA
No. of Pins8Pins
Sensor MountingPCB Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSTCC4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type / Technology
Air Quality Sensor
Output Interface
Digital - I2C
Sampling Method
Thermal Conductivity Detection (TCD)
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
STCC4 Series
Media Type
Carbon Dioxide
Measurement Range
380ppm to 32000ppm
Supply Voltage Min
2.7V
Sensor Case / Package
LGA
Sensor Mounting
PCB Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12