Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
10+ | €1.870 |
50+ | €1.790 |
100+ | €1.720 |
250+ | €1.690 |
Product Information
Product Overview
The STS21 is a fully calibrated high accuracy Digital Temperature Sensor with impressive performance. It offers the same superior performance and space saving 3x3mm footprint. It features a different I²C address than the SHT2x and is pin compatible. Therefore it is custom-made for solutions in which temperature measurement is a prerequisite and humidity measurement is optional, as the same hardware can be used for both options. The outstanding accuracy and low power consumption paired with a competitive price make this an ideal solution for applications with high demands on both performance and economy.
- 8.6µW Energy consumption
- 5s Response time
Applications
Sensing & Instrumentation
Technical Specifications
Digital
± 0.2°C
-40°C
+125°C
DFN
6Pins
3.6V
14 bits
-40°C
STS21
-
Digital
± 0.2°C
-40°C
125°C
DFN
2.1V
-
I2C
125°C
-
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate