Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.140 |
10+ | €2.920 |
25+ | €2.830 |
50+ | €2.710 |
100+ | €2.630 |
500+ | €2.450 |
Product Information
Product Overview
The micro vibration sensor is used for the detection of slight movements and vibrations by means of a mobile micro sphere. With the aid of tool-specific evaluation electronics, the micro vibration sensor controls the operation of movement-sensitive tools. The micro vibration sensor is utilised for converting many systems to environmentally friendly devices by implementing wake-up and power-down logic to conserve battery power and bringing energy consumption to a minimum, pushing the availability of green technology and green electronics into new areas of design and application.
- Silent sphere motion
- SMD mount
- Gilded sphere and contact areas
- No mercury
- R_ON <lt/> 100 Ohm
- R_OFF <gt/> 30 Mega Ohm
- Max. +15V dc operation
- Response level approx. 50 mg
- Temperature range -20°C to +70°C
Applications
Consumer Electronics, Sensing & Instrumentation, Wireless
Technical Specifications
Vibration Sensor
-
-
-
MVS0608.02
15VDC
SMD
-
2mA
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate