Print Page
Image is for illustrative purposes only. Please refer to product description.
1.995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €3.300 |
25+ | €3.150 |
50+ | €2.930 |
100+ | €2.800 |
500+ | €2.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSOLUTE
Manufacturer Part NoMVS0608.02L
Order Code4692247
Technical Datasheet
Sensor TypeVibration Sensor
Supply Voltage15VDC
Impedance-
Sensor MountingSurface Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current2mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
15VDC
Sensor Mounting
Surface Mount
External Diameter
-
Input Current
2mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272