Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No11026945-00
Order Code2771914
Product RangeACH-01 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11026945-00
Order Code2771914
Product RangeACH-01 Series
Technical Datasheet
Sensing Range - Accelerometer-
Sensitivity Typ9mV/g
Sensor MountingSMD
Supply Voltage Min-
Sensitivity (V/g)0.009V/g
Supply Voltage Max40V
No. of Axes1
Sensor Case / Package-
No. of Pins3 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeACH-01 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
-
Sensor Mounting
SMD
Sensitivity (V/g)
0.009V/g
No. of Axes
1
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
9mV/g
Supply Voltage Min
-
Supply Voltage Max
40V
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
85°C
Product Range
ACH-01 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037648